M6,AL BULK | |
---|---|
DigiKey Part Number | M-6ALMONDBULK-ND |
Manufacturer | |
Manufacturer Product Number | M6,AL BULK |
Description | BOX ABS ALMOND 4.15"L X 2.4"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Hand Held, Split Sides and End Panel(s) 4.150" L x 2.400" W (105.41mm x 60.96mm) X 0.850" (21.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | M6,AL BULK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.150" L x 2.400" W (105.41mm x 60.96mm) | |
Height | 0.850" (21.59mm) | |
Area (L x W) | 9.96in² (64.3cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Almond | |
Thickness | 0.100" (2.54mm) | |
Features | Battery Compartment, 9V and AA | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.11 lb (49.9 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.55000 | ¥116.55 |