H754AA,GY | |
---|---|
DigiKey Part Number | SRH75-4AAG-ND |
Manufacturer | |
Manufacturer Product Number | H754AA,GY |
Description | BOX ABS GRAY 7.2"L X 3.65"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides and End Panel(s) 7.200" L x 3.650" W (182.88mm x 92.71mm) X 1.260" (32.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | H754AA,GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.200" L x 3.650" W (182.88mm x 92.71mm) | |
Height | 1.260" (32.00mm) | |
Area (L x W) | 26.3in² (170cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | Battery Compartment, AA, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.227 lb (102.97 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.03000 | ¥179.03 |
10 | ¥156.30500 | ¥1,563.05 |
100 | ¥107.99290 | ¥10,799.29 |
1,000 | ¥73.88976 | ¥73,889.76 |