CA6B1,BK | |
---|---|
DigiKey Part Number | SRCA6-1B-ND |
Manufacturer | |
Manufacturer Product Number | CA6B1,BK |
Description | KEY FOB ABS BLK 3.05"L X 1.51"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Key FOB Plastic, ABS Black Hand Held, Split Sides 3.050" L x 1.510" W (77.47mm x 38.35mm) X 1.050" (26.67mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Key FOB | |
Size / Dimension | 3.050" L x 1.510" W (77.47mm x 38.35mm) | |
Height | 1.050" (26.67mm) | |
Area (L x W) | 4.61in² (29.7cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Buttons - 1 | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.029 lb (13.15 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.81000 | ¥112.81 |
10 | ¥98.46100 | ¥984.61 |
25 | ¥89.51120 | ¥2,237.78 |
50 | ¥76.98020 | ¥3,849.01 |
100 | ¥68.02840 | ¥6,802.84 |
250 | ¥57.28732 | ¥14,321.83 |
500 | ¥50.12640 | ¥25,063.20 |
1,000 | ¥46.54595 | ¥46,545.95 |