CA10B2,AL | |
---|---|
DigiKey Part Number | SRCA10-2A-ND |
Manufacturer | |
Manufacturer Product Number | CA10B2,AL |
Description | KEY FOB ABS ALM 3.4"L X 2.56"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Key FOB Plastic, ABS Almond Hand Held, Split Sides 3.400" L x 2.560" W (86.36mm x 65.02mm) X 1.020" (25.91mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Key FOB | |
Size / Dimension | 3.400" L x 2.560" W (86.36mm x 65.02mm) | |
Height | 1.020" (25.91mm) | |
Area (L x W) | 8.70in² (56.1cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Almond | |
Thickness | - | |
Features | Buttons - 2 | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.032 lb (14.51 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.40000 | ¥62.40 |
10 | ¥54.44200 | ¥544.42 |
25 | ¥49.49400 | ¥1,237.35 |
50 | ¥42.56560 | ¥2,128.28 |
100 | ¥37.61530 | ¥3,761.53 |
250 | ¥34.85500 | ¥8,713.75 |