CA10B0,BK | |
---|---|
DigiKey Part Number | SRCA10-0B-ND |
Manufacturer | |
Manufacturer Product Number | CA10B0,BK |
Description | KEY FOB ABS BLACK 3.4"L X 2.56"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Key FOB Plastic, ABS Black Hand Held, Split Sides 3.400" L x 2.560" W (86.36mm x 65.02mm) X 1.020" (25.91mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Key FOB | |
Size / Dimension | 3.400" L x 2.560" W (86.36mm x 65.02mm) | |
Height | 1.020" (25.91mm) | |
Area (L x W) | 8.70in² (56.1cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Buttonless | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.032 lb (14.51 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.27000 | ¥98.27 |
10 | ¥85.81100 | ¥858.11 |
25 | ¥78.01400 | ¥1,950.35 |
50 | ¥67.09160 | ¥3,354.58 |
100 | ¥59.29000 | ¥5,929.00 |
250 | ¥54.93896 | ¥13,734.74 |