C28,AL | |
---|---|
DigiKey Part Number | SCR28A-ND |
Manufacturer | |
Manufacturer Product Number | C28,AL |
Description | BOX ABS ALMOND 5"L X 1.85"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Hand Held, Split Sides 5.000" L x 1.850" W (127.00mm x 46.99mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | C28,AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.000" L x 1.850" W (127.00mm x 46.99mm) | |
Height | 1.000" (25.40mm) | |
Area (L x W) | 9.25in² (59.7cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Almond | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.084 lb (38.1 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.84000 | ¥50.84 |