BW26ABKASBK | |
---|---|
DigiKey Part Number | 128-BW26ABKASBK-ND |
Manufacturer | |
Manufacturer Product Number | BW26ABKASBK |
Description | CASE PLAS BLK 1.740"L X 1.510"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polycarbonate Black Cover Included 1.740" L x 1.510" W (44.20mm x 38.35mm) X 0.710" (18.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Serpac | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | - | |
Size / Dimension | 1.740" L x 1.510" W (44.20mm x 38.35mm) | |
Height | 0.710" (18.03mm) | |
Area (L x W) | 2.63in² (17.0cm²) | |
Design | Cover Included | |
Material | Plastic, Polycarbonate | |
Color | Black | |
Features | PCB Supports, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.78000 | ¥119.78 |
10 | ¥104.57300 | ¥1,045.73 |
25 | ¥95.06400 | ¥2,376.60 |
50 | ¥81.75620 | ¥4,087.81 |
100 | ¥72.24930 | ¥7,224.93 |
250 | ¥66.94708 | ¥16,736.77 |