221,GY | |
---|---|
DigiKey Part Number | SR221G-ND |
Manufacturer | |
Manufacturer Product Number | 221,GY |
Description | BOX ABS GRAY 4.1"L X 2.6"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 4.100" L x 2.600" W (104.14mm x 66.04mm) X 1.510" (38.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 221,GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.100" L x 2.600" W (104.14mm x 66.04mm) | |
Height | 1.510" (38.35mm) | |
Area (L x W) | 10.7in² (69cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | Battery Compartment, 9V, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.17 lb (77.11 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.61000 | ¥60.61 |
5 | ¥48.72600 | ¥243.63 |
10 | ¥46.67000 | ¥466.70 |
25 | ¥45.17680 | ¥1,129.42 |
50 | ¥44.56480 | ¥2,228.24 |
100 | ¥44.20260 | ¥4,420.26 |
250 | ¥43.93944 | ¥10,984.86 |
500 | ¥43.83166 | ¥21,915.83 |
1,000 | ¥43.76765 | ¥43,767.65 |