2005,CL | |
---|---|
DigiKey Part Number | SRA21-CL-ND |
Manufacturer | |
Manufacturer Product Number | 2005,CL |
Description | BOX END PANEL CLEAR A21 SERIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Panel, End 2.486" L x 0.993" W x 0.060" H (63.14mm x 25.22mm x 1.52mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Serpac | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | A21 Series | |
Size / Dimension | 2.486" L x 0.993" W x 0.060" H (63.14mm x 25.22mm x 1.52mm) | |
Color | Clear | |
Material | Plastic, Polycarbonate | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
25 | ¥14.77160 | ¥369.29 |
100 | ¥12.77650 | ¥1,277.65 |
1,000 | ¥10.97966 | ¥10,979.66 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/360/578/2005%20IR_tmb.jpg)