194I,BK | |
---|---|
DigiKey Part Number | SR194-IB-ND |
Manufacturer | |
Manufacturer Product Number | 194I,BK |
Description | BOX ABS BLACK 9.5"L X 6.34"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 9.500" L x 6.340" W (241.30mm x 161.04mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.500" L x 6.340" W (241.30mm x 161.04mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 60.2in² (388cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.76 lb (344.73 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.29000 | ¥145.29 |
10 | ¥120.58100 | ¥1,205.81 |
25 | ¥108.95840 | ¥2,723.96 |
50 | ¥101.69500 | ¥5,084.75 |
100 | ¥94.43150 | ¥9,443.15 |
250 | ¥90.79944 | ¥22,699.86 |
500 | ¥89.90036 | ¥44,950.18 |