153,BK | |
---|---|
DigiKey Part Number | SR153B-ND |
Manufacturer | |
Manufacturer Product Number | 153,BK |
Description | BOX ABS BLACK 5.62"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 5.620" L x 3.250" W (142.75mm x 82.55mm) X 2.500" (63.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 153,BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.620" L x 3.250" W (142.75mm x 82.55mm) | |
Height | 2.500" (63.50mm) | |
Area (L x W) | 18.3in² (118cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.291 lb (132 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.81000 | ¥116.81 |
10 | ¥102.00600 | ¥1,020.06 |
25 | ¥92.73120 | ¥2,318.28 |
50 | ¥79.74820 | ¥3,987.41 |
100 | ¥70.47590 | ¥7,047.59 |
250 | ¥59.34800 | ¥14,837.00 |
500 | ¥51.92952 | ¥25,964.76 |
1,000 | ¥48.22026 | ¥48,220.26 |