133,BK | |
---|---|
DigiKey Part Number | SR133B-ND |
Manufacturer | |
Manufacturer Product Number | 133,BK |
Description | BOX ABS BLACK 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 4.380" L x 3.250" W (111.25mm x 82.55mm) X 2.500" (63.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 133,BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.380" L x 3.250" W (111.25mm x 82.55mm) | |
Height | 2.500" (63.50mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.242 lb (109.77 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.29000 | ¥99.29 |
10 | ¥86.64900 | ¥866.49 |
25 | ¥78.77560 | ¥1,969.39 |
50 | ¥67.74660 | ¥3,387.33 |
100 | ¥59.86880 | ¥5,986.88 |
250 | ¥50.41608 | ¥12,604.02 |
500 | ¥44.11406 | ¥22,057.03 |
1,000 | ¥40.96306 | ¥40,963.06 |