052,BK | |
---|---|
DigiKey Part Number | SR052B-ND |
Manufacturer | |
Manufacturer Product Number | 052,BK |
Description | BOX ABS BLACK 5.62"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Cover Included 5.620" L x 3.250" W (142.75mm x 82.55mm) X 1.400" (35.56mm) |
Datasheet | Datasheet |
EDA/CAD Models | 052,BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.620" L x 3.250" W (142.75mm x 82.55mm) | |
Height | 1.400" (35.56mm) | |
Area (L x W) | 18.3in² (118cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.22 lb (99.79 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.85000 | ¥93.85 |
10 | ¥81.93500 | ¥819.35 |
25 | ¥74.48440 | ¥1,862.11 |
50 | ¥64.05840 | ¥3,202.92 |
100 | ¥56.60880 | ¥5,660.88 |
250 | ¥47.67076 | ¥11,917.69 |
500 | ¥41.71190 | ¥20,855.95 |
1,000 | ¥38.73248 | ¥38,732.48 |