051I,BK | |
---|---|
DigiKey Part Number | SR051-IB-ND |
Manufacturer | |
Manufacturer Product Number | 051I,BK |
Description | BOX ABS BLACK 5.62"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Cover Included 5.620" L x 3.250" W (142.75mm x 82.55mm) X 0.900" (22.86mm) |
Datasheet | Datasheet |
EDA/CAD Models | 051I,BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.620" L x 3.250" W (142.75mm x 82.55mm) | |
Height | 0.900" (22.86mm) | |
Area (L x W) | 18.3in² (118cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.187 lb (84.82 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.16000 | ¥88.16 |
10 | ¥76.97900 | ¥769.79 |
25 | ¥69.97880 | ¥1,749.47 |
50 | ¥60.18020 | ¥3,009.01 |
100 | ¥53.18280 | ¥5,318.28 |
250 | ¥44.78576 | ¥11,196.44 |
500 | ¥39.18754 | ¥19,593.77 |
1,000 | ¥36.38844 | ¥36,388.44 |