031I,BK | |
---|---|
DigiKey Part Number | SR031-IB-ND |
Manufacturer | |
Manufacturer Product Number | 031I,BK |
Description | BOX ABS BLACK 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Cover Included 4.380" L x 3.250" W (111.25mm x 82.55mm) X 0.900" (22.86mm) |
Datasheet | Datasheet |
EDA/CAD Models | 031I,BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.380" L x 3.250" W (111.25mm x 82.55mm) | |
Height | 0.900" (22.86mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.15 lb (68.04 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.95000 | ¥81.95 |
10 | ¥71.54300 | ¥715.43 |
100 | ¥49.42900 | ¥4,942.90 |
1,000 | ¥33.81963 | ¥33,819.63 |