MONARCH 2 NEKTAR-B-GM02S | |
---|---|
DigiKey Part Number | 2972-MONARCH2NEKTAR-B-GM02S-ND |
Manufacturer | |
Manufacturer Product Number | MONARCH 2 NEKTAR-B-GM02S |
Description | MONARCH 2 GM02S NEKTAR EVAL KIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - GM02S Cellular Development Platform 617MHz ~ 2.2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sequans Communications | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cellular Development Platform | |
Frequency | 617MHz ~ 2.2GHz | |
For Use With/Related Products | GM02S | |
Supplied Contents | Board(s), Cable(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥858.62000 | ¥858.62 |