STW8Q14C-W5X5-CA | |
---|---|
DigiKey Part Number | 897-1184-2-ND - Tape & Reel (TR) 897-1184-1-ND - Cut Tape (CT) 897-1184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STW8Q14C-W5X5-CA |
Description | LED ACRICH COOL WHITE 5000K 5630 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Acrich White, Cool 5000K (4700K ~ 5300K) 3.1V 100mA 120° 2211 (5630 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K (4700K ~ 5300K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 45lm (42lm ~ 47lm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 145 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 160mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2211 (5630 Metric) | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.205" L x 0.118" W (5.20mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Thermal Resistance of Package | 18°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥3.26400 | ¥32.64 |
100 | ¥1.87620 | ¥187.62 |
1,000 | ¥1.46825 | ¥1,468.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.34589 | ¥4,710.61 |
7,000 | ¥1.22354 | ¥8,564.78 |
10,500 | ¥1.14196 | ¥11,990.58 |
24,500 | ¥1.10119 | ¥26,979.15 |