S1W0-3535577003-00000000-00004 | |
---|---|
DigiKey Part Number | 897-S1W0-3535577003-00000000-00004TR-ND - Tape & Reel (TR) 897-S1W0-3535577003-00000000-00004CT-ND - Cut Tape (CT) 897-S1W0-3535577003-00000000-00004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-3535577003-00000000-00004 |
Description | LED Z-POWER COOL WHT 5700K 3535 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Z-Power White, Cool 5700K 2.85V 700mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
10 | ¥6.18000 | ¥61.80 |
100 | ¥4.57450 | ¥457.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥3.70927 | ¥3,338.34 |
1,800 | ¥3.46198 | ¥6,231.56 |
2,700 | ¥3.28887 | ¥8,879.95 |
6,300 | ¥3.21469 | ¥20,252.55 |
22,500 | ¥3.14050 | ¥70,661.25 |