S1W0-2835409003-0000003S-0P003 | |
---|---|
DigiKey Part Number | 897-S1W0-2835409003-0000003S-0P003TR-ND - Tape & Reel (TR) 897-S1W0-2835409003-0000003S-0P003CT-ND - Cut Tape (CT) 897-S1W0-2835409003-0000003S-0P003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-2835409003-0000003S-0P003 |
Description | LED 3528 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 3528 White, Neutral 4000K 3-Step MacAdam Ellipse 2.78V 65mA 120° 1411 (3528 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 31lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.78V | |
Lumens/Watt @ Current - Test | 171 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 300mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 3528 | |
Size / Dimension | 0.130" L x 0.110" W (3.30mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 13°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.36900 | ¥13.69 |
100 | ¥0.63590 | ¥63.59 |
500 | ¥0.58726 | ¥293.63 |
1,000 | ¥0.46009 | ¥460.09 |
2,000 | ¥0.45027 | ¥900.54 |
5,000 | ¥0.39153 | ¥1,957.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
16,000 | ¥0.35238 | ¥5,638.08 |
32,000 | ¥0.31322 | ¥10,023.04 |
48,000 | ¥0.28386 | ¥13,625.28 |
112,000 | ¥0.26428 | ¥29,599.36 |