S1S0-3030309503-0000003S-0P001 | |
---|---|
DigiKey Part Number | 897-S1S0-3030309503-0000003S-0P001TR-ND - Tape & Reel (TR) 897-S1S0-3030309503-0000003S-0P001CT-ND - Cut Tape (CT) 897-S1S0-3030309503-0000003S-0P001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1S0-3030309503-0000003S-0P001 |
Description | LED 3030 WARM WHT 3000K 1212 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 3030 White, Warm 3000K 3.05V 65mA 120° 1212 (3030 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 22lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 111 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥3.83400 | ¥38.34 |
100 | ¥2.51210 | ¥251.21 |
1,000 | ¥1.98342 | ¥1,983.42 |
2,000 | ¥1.85118 | ¥3,702.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥1.85119 | ¥8,330.35 |
9,000 | ¥1.78508 | ¥16,065.72 |
13,500 | ¥1.75863 | ¥23,741.50 |
31,500 | ¥1.71896 | ¥54,147.24 |