STS31A-DIS-B10KS | |
---|---|
DigiKey Part Number | 1649-STS31A-DIS-B10KSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STS31A-DIS-B10KS |
Description | AUTOMOTIVE SENSOR DIGITAL 0C-90C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 8-DFN (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.4V ~ 5.5V | |
Resolution | 16 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.3°C | |
Test Condition | -40°C ~ 90°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2.5x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥9.37400 | ¥93,740.00 |