SHT41A-BD1B-R3 | |
---|---|
DigiKey Part Number | 1649-SHT41A-BD1B-R3TR-ND - Tape & Reel (TR) 1649-SHT41A-BD1B-R3CT-ND - Cut Tape (CT) 1649-SHT41A-BD1B-R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT41A-BD1B-R3 |
Description | AUTOMOTIVE SENSOR HUMID/TEMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 4 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±2% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.5x1.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥14.27243 | ¥142,724.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.58000 | ¥33.58 |
10 | ¥25.18800 | ¥251.88 |
25 | ¥22.38960 | ¥559.74 |
50 | ¥21.26840 | ¥1,063.42 |
100 | ¥20.70920 | ¥2,070.92 |
500 | ¥17.35076 | ¥8,675.38 |
1,000 | ¥16.23144 | ¥16,231.44 |
5,000 | ¥15.11198 | ¥75,559.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.20000 | ¥35.20 |
5 | ¥29.67000 | ¥148.35 |
10 | ¥27.56100 | ¥275.61 |
25 | ¥25.01400 | ¥625.35 |
50 | ¥23.24400 | ¥1,162.20 |
100 | ¥21.59990 | ¥2,159.99 |
500 | ¥18.22100 | ¥9,110.50 |
1,000 | ¥16.93493 | ¥16,934.93 |
5,000 | ¥14.34580 | ¥71,729.00 |