SHT35A-DIS-B2.5KS | |
---|---|
DigiKey Part Number | 1649-SHT35A-DIS-B2.5KSTR-ND - Tape & Reel (TR) 1649-SHT35A-DIS-B2.5KSCT-ND - Cut Tape (CT) 1649-SHT35A-DIS-B2.5KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT35A-DIS-B2.5KS |
Description | AUTOMOTIVE SENSOR HUMID/TEMP 1.5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.5% RH 8 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±1.5% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 2.4V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2.5x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.89000 | ¥104.89 |
10 | ¥83.91200 | ¥839.12 |
25 | ¥77.61880 | ¥1,940.47 |
100 | ¥67.13150 | ¥6,713.15 |
500 | ¥62.93558 | ¥31,467.79 |
1,000 | ¥58.73979 | ¥58,739.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥57.69085 | ¥144,227.12 |