SEK-SHT40A-AD1B-SENSORS | |
---|---|
DigiKey Part Number | 1649-SEK-SHT40A-AD1B-SENSORS-ND |
Manufacturer | |
Manufacturer Product Number | SEK-SHT40A-AD1B-SENSORS |
Description | SHT40A-AD1B ON FLEX PCB FOR EVAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SHT40A - Humidity, Temperature Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Sensing Range | -40°C ~ 125°C, 0 ~ 100% RH | |
Interface | I2C, Serial | |
Sensitivity | ±0.3°C, ±3% | |
Voltage - Supply | 2.3V ~ 5.5V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | SHT40A | |
Note | Requires SEK-SENSORBRIDGE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥375.41000 | ¥375.41 |