SEK-SFM3013-300-CL | |
---|---|
DigiKey Part Number | 1649-SEK-SFM3013-300-CL-ND |
Manufacturer | |
Manufacturer Product Number | SEK-SFM3013-300-CL |
Description | SFM3013 EVAL KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SFM3013 CMOSens® Flow, Gas Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Flow, Gas | |
Sensing Range | -30slm ~ 300slm | |
Interface | I2C, Serial | |
Sensitivity | ±2% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | SFM3013 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,256.26000 | ¥1,256.26 |