SCC1-CURRENT 5M | |
---|---|
DigiKey Part Number | 1649-1109-ND |
Manufacturer | |
Manufacturer Product Number | SCC1-CURRENT 5M |
Description | LIQUID FLOW ACCESSORY CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Connector - Sensor | Rectangular | |
Termination | Connector | |
Connector - Cable | M8 | |
Cable Length | 5m |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥757.88000 | ¥757.88 |