ASP1400 | |
---|---|
DigiKey Part Number | 1649-1043-ND |
Manufacturer | |
Manufacturer Product Number | ASP1400 |
Description | SENSOR 0.02PSID .24" 15.2BIT MOD |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.02PSI (±0.1kPa) Differential Male - 0.24" (6mm) Tube, Dual 15.2b Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.02PSI (±0.1kPa) | |
Output Type | RS-232 | |
Output | 15.2b | |
Accuracy | ±1.5% | |
Voltage - Supply | 7V ~ 18V | |
Port Size | Male - 0.24" (6mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | ±21.76PSI (±150kPa) | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | Module | |
Supplier Device Package | Module |