1NT01L-8409 | |
---|---|
DigiKey Part Number | 1862-1119-ND |
Manufacturer | |
Manufacturer Product Number | 1NT01L-8409 |
Description | THERMOSTAT 15DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 59°F (15°C) | |
Reset Temperature | 23°F (-5°C) | |
Current Rating - AC | 17A (120V), 5A (240V) | |
Current Rating - DC | - | |
Tolerance | ±5.5°F (±3°C) | |
Switching Cycles | 100K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.50000 | ¥66.50 |
5 | ¥58.70000 | ¥293.50 |
10 | ¥51.72200 | ¥517.22 |
50 | ¥41.95220 | ¥2,097.61 |
100 | ¥36.12310 | ¥3,612.31 |
500 | ¥30.29418 | ¥15,147.09 |
1,000 | ¥24.21909 | ¥24,219.09 |