8MPP2-05-0X38-U-1 | |
---|---|
DigiKey Part Number | 1861-8MPP2-05-0X38-U-1-ND |
Manufacturer | |
Manufacturer Product Number | 8MPP2-05-0X38-U-1 |
Description | SENSOR 5PSIG 0.31" 14BIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.31" (7.86mm) O-Ring 12 ~ 14 b Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pressure Type | Vented Gauge | |
Operating Pressure | 5PSI (34.47kPa) | |
Output Type | Digital - I2C | |
Output | 12 ~ 14 b | |
Accuracy | ±2% | |
Voltage - Supply | 2.7V ~ 5V | |
Port Size | Male - 0.31" (7.86mm) O-Ring | |
Port Style | Barbless | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 69.62PSI (480kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥364.93000 | ¥364.93 |
5 | ¥334.38600 | ¥1,671.93 |
10 | ¥308.77100 | ¥3,087.71 |
50 | ¥267.64120 | ¥13,382.06 |
100 | ¥250.97450 | ¥25,097.45 |