SOL1B1 | |
---|---|
DigiKey Part Number | 725-1818-ND |
Manufacturer | |
Manufacturer Product Number | SOL1B1 |
Description | VALVE SOLENOID 3/8" BSP NC 24VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2/2 Normally Closed, One-Way Solenoid Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Cynergy3 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Solenoid Valve | |
Function | 2/2 Normally Closed, One-Way | |
Actuator Type | - | |
Operating Pressure | 1 ~ 218 PSI (0.1 ~ 15 bar) | |
Orifice Diameter | - | |
Fluid Type | Inert Gas, Liquid | |
Connection Method | Threaded 3/8" BSP | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | Supply Voltage 24VDC | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 90°C | |
Mechanical Life | - | |
Approval Agency | CE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥892.54000 | ¥892.54 |
10 | ¥870.32900 | ¥8,703.29 |
50 | ¥832.09900 | ¥41,604.95 |
100 | ¥804.77110 | ¥80,477.11 |