S1-12-2A | |
---|---|
DigiKey Part Number | 725-S1-12-2A-ND |
Manufacturer | |
Manufacturer Product Number | S1-12-2A |
Description | RELAY REED TWIN N/O 1.5KV 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Cynergy3 | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) x 2 | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 1000VDC - Max | |
Coil Current | 15.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 0.75 ms | |
Release Time | 0.3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Rhodium (Rh) | |
Coil Resistance | 780 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.17000 | ¥208.17 |
10 | ¥198.05600 | ¥1,980.56 |
50 | ¥189.42120 | ¥9,471.06 |
100 | ¥183.28950 | ¥18,328.95 |