RSF88H100R | |
---|---|
DigiKey Part Number | 725-1133-ND |
Manufacturer | |
Manufacturer Product Number | RSF88H100R |
Description | SENSOR LEVEL SWITCH SINGLE FLOAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 1/2" (12.7mm) NPT |
Datasheet | Datasheet |
EDA/CAD Models | RSF88H100R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Cynergy3 | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC/NO | |
Current | 1 A | |
Minimum Liquid Specific Gravity | 0.85 | |
Switch Actuation Level | 0.787" (20mm) | |
Mounting Type | Male 1/2" (12.7mm) NPT | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -20°C ~ 100°C | |
Voltage Rating | 300VAC, 300VDC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥223.64000 | ¥223.64 |
10 | ¥212.97100 | ¥2,129.71 |
50 | ¥203.30100 | ¥10,165.05 |
100 | ¥197.32760 | ¥19,732.76 |