OLS210D3LSH | |
---|---|
DigiKey Part Number | 725-1505-ND |
Manufacturer | |
Manufacturer Product Number | OLS210D3LSH |
Description | SENSOR LEVEL PUSH-PULL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Push-Pull Low-Dry Output Threaded |
Datasheet | Datasheet |
EDA/CAD Models | OLS210D3LSH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Cynergy3 | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Push-Pull | |
Output Configuration | Low-Dry | |
Current | 2.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polysulfone | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 5V ~ 15V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥511.06000 | ¥511.06 |
10 | ¥486.72600 | ¥4,867.26 |
50 | ¥464.63720 | ¥23,231.86 |
100 | ¥450.98100 | ¥45,098.10 |