SM-ODC5A | |
---|---|
DigiKey Part Number | CC1634-ND |
Manufacturer | |
Manufacturer Product Number | SM-ODC5A |
Description | DC OUTPUT MODULE 1A |
Customer Reference | |
Detailed Description | DC Output Module Output Module 1A 3 ~ 250VDC Output 5VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Output Module | |
Color | Red | |
Style | Mini | |
Voltage - Input | 5VDC | |
Current - Input | 18 mA | |
Voltage - Output | 3 ~ 250VDC | |
Current - Output | 1A | |
Turn On Time | 0.10ms | |
Turn Off Time | 0.75ms | |
Features | - |