SM-OAC15 | |
---|---|
DigiKey Part Number | SMOAC15-ND |
Manufacturer | |
Manufacturer Product Number | SM-OAC15 |
Description | AC OUTPUT MODULE 3A |
Customer Reference | |
Detailed Description | AC Output Module Output Module 3A 12 ~ 140VAC Output 15VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Part Status | Obsolete | |
Type | AC Output Module | |
Color | Black | |
Style | Mini | |
Voltage - Input | 15VDC | |
Current - Input | 20 mA | |
Voltage - Output | 12 ~ 140VAC | |
Current - Output | 3A | |
Turn On Time | 1/2 Cycle | |
Turn Off Time | 1/2 Cycle | |
Features | - |