PB-32D-V | |
---|---|
DigiKey Part Number | PB-32D-V-ND |
Manufacturer | |
Manufacturer Product Number | PB-32D-V |
Description | I/O MODULE RACK CHANNEL |
Customer Reference | |
Detailed Description | I/O Module Rack 32 Channel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Standard | |
Number of Channels | 32 | |
Connector Type | Card Edge, Screw Terminal Blocks | |
Mounting Type | Standoffs |