M-ODC15A | |
---|---|
DigiKey Part Number | MODC15A-ND |
Manufacturer | |
Manufacturer Product Number | M-ODC15A |
Description | DC OUTPUT MODULE 1A |
Customer Reference | |
Detailed Description | DC Output Module Output Module 1A 5 ~ 200VDC Output 15VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Part Status | Obsolete | |
Type | DC Output Module | |
Color | Red | |
Style | Mini | |
Voltage - Input | 15VDC | |
Current - Input | 20 mA | |
Voltage - Output | 5 ~ 200VDC | |
Current - Output | 1A | |
Turn On Time | 0.05ms | |
Turn Off Time | 0.10ms | |
Features | - |