F1842D400 | |
---|---|
DigiKey Part Number | CC1914-ND |
Manufacturer | |
Manufacturer Product Number | F1842D400 |
Description | DIODE GEN PURP 400V 40A MODULE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 40A Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | F1842D400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 120 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥818.35000 | ¥818.35 |
10 | ¥779.43900 | ¥7,794.39 |
50 | ¥743.97580 | ¥37,198.79 |
100 | ¥722.13610 | ¥72,213.61 |