DRIDC24 | |
---|---|
DigiKey Part Number | 646-1218-ND |
Manufacturer | |
Manufacturer Product Number | DRIDC24 |
Description | DC INPUT MODULE 4-32V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | DC Input Module Output Module 28mA 24VDC Output 4 ~ 32VDC Supply |
Datasheet | Datasheet |
EDA/CAD Models | DRIDC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Input Module | |
Color | White | |
Style | DIN Rail Mount | |
Voltage - Input | 4 ~ 32VDC | |
Current - Input | 34 mA | |
Voltage - Output | 24VDC | |
Current - Output | 28mA | |
Turn On Time | 1ms | |
Turn Off Time | 1ms | |
Features | Status LED(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥581.73800 | ¥11,634.76 |
60 | ¥555.29950 | ¥33,317.97 |
100 | ¥538.97880 | ¥53,897.88 |