DRIAC5A | |
---|---|
DigiKey Part Number | 646-1217-ND |
Manufacturer | |
Manufacturer Product Number | DRIAC5A |
Description | AC INPUT MODULE 240V |
Customer Reference | |
Detailed Description | AC Input Module Output Module 28mA 5VDC Output 240VAC Supply |
Datasheet | Datasheet |
EDA/CAD Models | DRIAC5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | AC Input Module | |
Color | Yellow | |
Style | DIN Rail Mount | |
Voltage - Input | 240VAC | |
Current - Input | 5 mA | |
Voltage - Output | 5VDC | |
Current - Output | 28mA | |
Turn On Time | 20ms | |
Turn Off Time | 30ms | |
Features | Status LED(s) |