DRIAC24 | |
---|---|
DigiKey Part Number | 646-1215-ND |
Manufacturer | |
Manufacturer Product Number | DRIAC24 |
Description | AC INPUT MODULE 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC Input Module Output Module 28mA 24VDC Output 120VAC Supply |
Datasheet | Datasheet |
EDA/CAD Models | DRIAC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Input Module | |
Color | Yellow | |
Style | DIN Rail Mount | |
Voltage - Input | 120VAC | |
Current - Input | 5 mA | |
Voltage - Output | 24VDC | |
Current - Output | 28mA | |
Turn On Time | 20ms | |
Turn Off Time | 30ms | |
Features | Status LED(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥610.81000 | ¥610.81 |
10 | ¥581.73800 | ¥5,817.38 |
50 | ¥555.29940 | ¥27,764.97 |
100 | ¥538.97880 | ¥53,897.88 |