DR2260D30V | |
---|---|
DigiKey Part Number | CC2268-ND |
Manufacturer | |
Manufacturer Product Number | DR2260D30V |
Description | RELAY SSR 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DR2260D30V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 30 A | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥743.40000 | ¥743.40 |
10 | ¥708.00500 | ¥7,080.05 |
50 | ¥675.82740 | ¥33,791.37 |
100 | ¥655.89860 | ¥65,589.86 |