DR2260A20W | |
---|---|
DigiKey Part Number | DR2260A20W-ND |
Manufacturer | |
Manufacturer Product Number | DR2260A20W |
Description | RELAY SSR 600V 20A DIN RAIL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DR2260A20W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 20 A | |
Voltage - Input | 90 ~ 280VAC/DC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Elevator Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥699.15650 | ¥13,983.13 |