DP4R60E20 | |
---|---|
DigiKey Part Number | CC2325-ND |
Manufacturer | |
Manufacturer Product Number | DP4R60E20 |
Description | RELAY SSR CONTACT 48VDC 20A 32V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DP4R60E20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | DC | |
Load Current | 20 A | |
Voltage - Input | 18 ~ 32VDC | |
Voltage - Load | 1 ~ 48V | |
Termination Style | Screw Terminal | |
Package / Case | Hockey Puck | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,550.57000 | ¥3,550.57 |
10 | ¥3,381.56000 | ¥33,815.60 |