C4ODC | |
---|---|
DigiKey Part Number | 646-1053-ND |
Manufacturer | |
Manufacturer Product Number | C4ODC |
Description | DC OUTPUT MODULE 3A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC Output Module Output Module 3A 5 ~ 60VDC Output 4 ~ 32VDC Supply |
Datasheet | Datasheet |
EDA/CAD Models | C4ODC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Output Module | |
Color | Red | |
Style | C4 | |
Voltage - Input | 4 ~ 32VDC | |
Current - Input | 16 mA | |
Voltage - Output | 5 ~ 60VDC | |
Current - Output | 3A | |
Turn On Time | 0.05ms | |
Turn Off Time | 0.05ms | |
Features | Hold Down Screw, Fused, Status LED(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥459.25000 | ¥459.25 |
10 | ¥437.44200 | ¥4,374.42 |
50 | ¥417.51140 | ¥20,875.57 |
100 | ¥405.26410 | ¥40,526.41 |