01005-1398 | |
---|---|
DigiKey Part Number | 1724-01005-1398-ND |
Manufacturer | |
Manufacturer Product Number | 01005-1398 |
Description | ROTARY ENCODER OPTICAL 18000PPR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 01005-1398 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 18000 | |
Voltage - Supply | 5V ~ 28V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 200M | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,082.04000 | ¥9,082.04 |
5 | ¥8,900.40800 | ¥44,502.04 |
10 | ¥8,514.33400 | ¥85,143.34 |