01002-8757 | |
---|---|
DigiKey Part Number | 1724-01002-8757-ND |
Manufacturer | |
Manufacturer Product Number | 01002-8757 |
Description | ROTARY ENCODER OPTICAL 1000PPR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 01002-8757 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 1000 | |
Voltage - Supply | 5V ~ 28V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 200M | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,126.67000 | ¥7,126.67 |
5 | ¥6,984.08200 | ¥34,920.41 |
10 | ¥6,681.23100 | ¥66,812.31 |