01002-8460 | |
---|---|
DigiKey Part Number | 1724-01002-8460-ND |
Manufacturer | |
Manufacturer Product Number | 01002-8460 |
Description | ROTARY ENCODER OPTICAL 2000PPR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 01002-8460 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 2000 | |
Voltage - Supply | 5V ~ 28V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 200M | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,300.35000 | ¥7,300.35 |
5 | ¥7,154.35400 | ¥35,771.77 |
10 | ¥6,844.12400 | ¥68,441.24 |