PGFM-211-B-A1-188 | |
---|---|
DigiKey Part Number | 723-1351-ND |
Manufacturer | |
Manufacturer Product Number | PGFM-211-B-A1-188 |
Description | GFCI SENSING MODULE 240V |
Customer Reference | |
Detailed Description | GFCI Sensing Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sensing Module | |
Specifications | 240V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,976.98000 | ¥1,976.98 |
10 | ¥1,831.98600 | ¥18,319.86 |