IEGF66-29481-2-V | |
---|---|
DigiKey Part Number | IEGF66-29481-2-V-ND |
Manufacturer | |
Manufacturer Product Number | IEGF66-29481-2-V |
Description | CIR BRKR MAG-HYDR LEVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, TUV, UL1077 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥796.12000 | ¥796.12 |
5 | ¥756.20800 | ¥3,781.04 |
25 | ¥525.29400 | ¥13,132.35 |
50 | ¥461.80820 | ¥23,090.41 |
100 | ¥382.45070 | ¥38,245.07 |
250 | ¥350.19576 | ¥87,548.94 |